text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC101CILT

TSC101 Series 24 V 450 kHz Single High-Side Current Sense Amplifier - SOT 23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC101CILT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 450kHz
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 1.5mV
Average Bias Current-Max: 8µA
Supply Voltage: 4V to 24V
Common Mode Rejection Ratio: 105dB
Supply Current: 165µA
Output Type: Analog
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 50nV/√Hz
Output Current: 60mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TSC101CILT is a high side current sense amplifier. It measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage.

The Wide input common-mode voltage range, low quiescent current, and tiny SOT23 packaging enable use in a wide variety of applications.

Features:

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 to 30 V
  • Wide common-mode surviving range: -0.3 to 60 V (load-dump)
  • Wide supply voltage range: 4 to 24 V
  • Low current consumption: ICC max = 300 μA
  • Internally fixed gain: 20 V/V, 50 V/V or 100 V/V
  • Buffered output

Applications:

  • Automotive current monitoring
  • Notebook computers
  • DC motor controls
  • Photovoltaic systems
  • Battery chargers
  • Precision current sources
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,995.00
USD
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section