text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC201IST

Current Sense Amplifiers High voltage, current sense amplifier with open drain

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC201IST - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 100µV
Gain Bandwidth Product: 400kHz
Supply Voltage: 2.7V to 18V
Supply Current: 840µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,820.00
USD
Quantity
Unit Price
4,000+
$0.955