text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC202IDT

Current Sense Amplifiers High voltage, current sense amplifier with open drain

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC202IDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 300Hz
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 100µV
Average Bias Current-Max: 5pA
Supply Voltage: 2.7V to 18V
Common Mode Rejection Ratio: 110dB
Supply Current: 840µA
Output Type: Analog
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,712.50
USD
Quantity
Unit Price
2,500+
$0.685
Product Variant Information section