text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC213ICT

Current Sense Amplifiers CONDITIONING & INTERFACES

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC213ICT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 100kHz
Slew Rate-Nom: 0.85V/µs
Input Offset Voltage-Max: 100µV
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 120dB
Supply Current: 65µA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 33.98dB
Low Noise: 38nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,040.00
USD
Quantity
Unit Price
3,000+
$0.68
Product Variant Information section