text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH22IDT

TSH22 Series 30 V 25 MHz High Performance Bipolar Operational Amplifier SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSH22IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 15V/µs
Input Offset Voltage-Max: 2.5mV
Gain Bandwidth Product: 25MHz
Average Bias Current-Max: 650nA
Supply Voltage: 3V to 30V
Power Dissipation: 500mW
Common Mode Rejection Ratio: 100dB
Supply Current: 2.15mA
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 50°
Low Noise: 14nV/√Hz
Output Current: 37mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSH22IDT is a high performance dual bipolar operational amplifier it offers a single supply operation from 3 V to 30 V with very good performances.

Features:

  • High gain bandwidth product : 25 MHz
  • High slew rate : 15 v/ms
  • Single or dual supply operation :
  • 3 V to 30 V (±1.5v to ±15v)
  • Low voltage noise : 14 nv/öhz
  • No phase inversion
  • Esd tolerance : 2 kV
  • Latch-up immunity

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section