text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM104WID

TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSM104WID - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 900kHz
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
Output Current: 40mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$470.00
USD
Quantity
Unit Price
50
$0.50
200
$0.485
1,000
$0.47
2,000
$0.465
6,250+
$0.45
Product Variant Information section