text.skipToContent text.skipToNavigation

Manufacturer Part #

TSU111HYLT

High temperature (150°C) & long mission profile automotive grade

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSU111HYLT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 0.0055V/µs
Input Offset Voltage-Max: 600µV
Gain Bandwidth Product: 25kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 102dB
Supply Current: 1.7µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +150°C
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,445.00
USD
Quantity
Unit Price
1
$0.98
15
$0.92
75
$0.885
300
$0.86
1,500+
$0.815