text.skipToContent text.skipToNavigation

Manufacturer Part #

TSU112IQ2T

TSU112 Series 5.5 V 11.5 kHz High Accuracy CMOS Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSU112IQ2T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.0027V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 11.5kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 107dB
Supply Current: 950nA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Output Current: 41mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The TSU111, 112 and 114 from STMicroelectronics are operational amplifiers which may be used in circuits supplied by a lithium-ion coin cell battery, or by a regulated voltage in low-power applications.


APPLICATIONS

• Sensor signal conditioning
• Battery-powered and portable devices

FEATURES
• 3.6μVp-p noise over 0.1Hz to 10Hz bandwidth
• Rail-to-rail input and output
• 10pA input bias current at 25°C
• 4kV ESD rating on the human body model

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,685.00
USD
Quantity
Unit Price
3,000+
$0.895
Product Variant Information section