text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV521AICT

5.5 V 55 mA 1.15 MHz 1 Circuit Rail-to-Rail SMT CMOS Amplifier - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV521AICT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 600V/µs
Input Offset Voltage-Max: 600µV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485
Product Variant Information section