text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV522AIST

TSV522A Series 5.5 V 1.5 MHz Single High Merit Factor CMOS Op-Amps - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
STMicroelectronics TSV522AIST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.89V/µs
Input Offset Voltage-Max: 600µV
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
4,000+
$0.66
Product Variant Information section