text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV522IQ2T

TSV522 Series 5.5 V 1.15 MHz High merit factor CMOS Operational Amplifier -DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV522IQ2T - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.89V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.15MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 76dB
Supply Current: 45µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 109dB
Phase Margin: 55°
Low Noise: 57nV/√Hz
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,830.00
USD
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section