TSV524IQ4T in Reel by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV524IQ4T

TSV524 Series 5.5 V 1.5 MHz Single High Merit Factor CMOS Op-Amps - QFN-16 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV524IQ4T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.89V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.15MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 84dB
Supply Current: 45µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 109dB
Phase Margin: 55°
Low Noise: 39nV/√Hz
Output Current: 55mA
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section