text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6192AIDT

TSV6192A Series Rail to Rail Input/Output Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6192AIDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.06V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSV6192AIDT is a single low power rail-to-rail input/output CMOS operational amplifier. It features an ultra-low input bias current as well as a low input offset voltage.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 10 μA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 450 kHz typ
  • Stable when used in gain configuration
  • Low input offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to +85° C

Applications:

  • Battery-powered applications
  • Smoke detectors
  • Proximity sensors
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.505
Product Variant Information section