text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6192IST

MSOP/TSSOP 8 BODY3.00 PITCH0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6192IST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.08V/µs
Input Offset Voltage-Max: 4mV
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSV6192IST is a dual low power rail-to-rail input/output CMOS operational amplifier. It features an ultra-low input bias current as well as a low input offset voltage.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 10 μA typ at 5 V
  • Low supply voltage: 1.5 to 5.5 V
  • Gain bandwidth product: 450 kHz typ
  • Stable when used in gain configuration
  • Low input offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • Temperature range: -40 to +85° C

Applications:

  • Battery-powered applications
  • Smoke detectors
  • Proximity sensors
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
4,000+
$0.425
Product Variant Information section