text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV622AIDT

TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV622AIDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.19V/µs
Input Offset Voltage-Max: 0.8mV
Gain Bandwidth Product: 420kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 36µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 102dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Phase Margin: 40°
Low Noise: 77nV/√Hz
Output Current: 74mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500+
$0.70
Product Variant Information section