text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV623IST

TSV623 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV623IST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.155V/µs
Input Offset Voltage-Max: 4mV
Package Style:  MSOIC-10
Mounting Method: Surface Mount
Features & Applications

The TSV623IST is a dual low power rail-to-rail input and output CMOS operational amplifier . It features an excellent speed/power consumption ratio, offering a 420 kHz gain bandwidth product while consuming only 29 μA at a 5 V supply voltage.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 29 μA typ, 36 μA max
  • Low supply voltage: 1.5 – 5.5 V
  • Gain bandwidth product: 420 kHz typ
  • Unity gain stability
  • Low power shutdown mode: 5 nA typ
  • Good accuracy: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125° C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,040.00
USD
Quantity
Unit Price
4,000+
$0.76
Product Variant Information section