text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6290AICT

TVS6290A Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SC-70-6

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,485.00
USD
Quantity
Web Price
3,000
$0.495
6,000
$0.47
9,000
$0.45
12,000
$0.425
15,000+
$0.405
Product Variant Information section