text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6291AILT

TVS6291A Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6291AILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,545.00
USD
Quantity
Unit Price
3,000
$0.515
6,000+
$0.505
Product Variant Information section