text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6293IST

TSV6293 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6293IST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 4mV
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,600.00
USD
Quantity
Unit Price
4,000+
$0.65
Product Variant Information section