text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6294IPT

TSV6294 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6294IPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.33V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 30µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Low Noise: 77nV/√Hz
Output Current: 74mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The TSV6294IPT is a quad low voltage micropower, wide bandwidth rail to rail CMOS operational amplifier. which offer a high bandwidth of 1.3 MHz while consuming 29 μA.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 29 μA typ, 36 μA max
  • Low supply voltage: 1.5 – 5.5 V
  • High gain bandwidth product: 1.3 MHz typ
  • Stable when used in gain configuration
  • Low power shutdown mode: 5 nA typ
  • Good accuracy: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125° C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500+
$0.77
Product Variant Information section