text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV630IQ2T

TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV630IQ2T - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.27V/µs
Input Offset Voltage-Max: 3mV
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The TSV630IQ2T is a single low voltage Rail-to-rail input/output CMOS operational amplifier. Its operating  supply voltage ranges from 1.5 to 5.5 V.

Features:

  • Low offset voltage: 500 μV max (A version)
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 880 kHz typ
  • Unity gain stability
  • Low power shutdown mode: 5 nA typ
  • High output current: 63 mA at VCC = 5 V
  • Low input bias current: 1 pA typ
  • Rail-to-rail input and output
  • Extended temperature range: -40°C to +125°C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.42
Product Variant Information section