text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV631ILT

TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV631ILT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Input Offset Voltage-Max: 3mV
Average Bias Current-Max: 10pA
Common Mode Rejection Ratio: 60dB
Supply Current: 60A
Output Type: Rail to Rail
DC Voltage Gain: 98dB
Phase Margin: 48°
Low Noise: 64nV/√Hz
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485
Product Variant Information section