text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV632IDT

TSV632 Series 5.5 V 880 kHz SMT Rail to Rail Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV632IDT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 0.34V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 880kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 69µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 102dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Phase Margin: 48°
Low Noise: 60nV/√Hz
Output Current: 74mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSV632IDT is a low voltage dual rail-to-rail input and output operational amplifier. It features an excellent speed/power consumption ratio, offering a 880 kHz gain bandwidth product while consuming 60 μA at 5 V supply voltage.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 880 kHz typ
  • Unity gain stability
  • Low power shutdown mode: 5 nA typ
  • Low offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened op-amps
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40° C to +125° C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000+
$0.615
Product Variant Information section