text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV633IST

TSV633 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2245
Product Specification Section
STMicroelectronics TSV633IST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.27V/ms
Input Offset Voltage-Max: 3mV
Package Style:  MSOIC-10
Mounting Method: Surface Mount
Features & Applications

The TSV633IST is a low voltage dual rail-to-rail input and output operational amplifier. It features an excellent speed/power consumption ratio, offering a 880 kHz gain bandwidth product while consuming 60 μA at 5 V supply voltage.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 880 kHz typ
  • Unity gain stability
  • Low power shutdown mode: 5 nA typ
  • Low offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened op-amps
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40° C to +125° C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.45
USD
Quantity
Unit Price
1
$1.45
15
$1.32
100
$1.23
400
$1.17
2,000+
$1.09