Manufacturer Part #
TSV635AIPT
IC OPAMP GP 880KHZ RRO 16TSSOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2042 | ||||||||||
Product Specification Section
STMicroelectronics TSV635AIPT - Product Specification
STMicroelectronics TSV635AIPT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.34V/µs |
| Input Offset Voltage-Max: | 0.8mV |
| Gain Bandwidth Product: | 880kHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 50µA to 69µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 102dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 98dB |
| Phase Margin: | 48° |
| Low Noise: | 60nV/√Hz |
| Output Current: | 74mA |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$1.08
15
$1.01
75
$0.97
250
$0.945
1,250+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-16
Mounting Method:
Surface Mount