text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV635IPT

TSV635 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV635IPT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.27V/µs
Input Offset Voltage-Max: 3mV
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The TSV635IPT is a low voltage quad rail-to-rail input and output operational amplifier. It features an excellent speed/power consumption ratio, offering a 880 kHz gain bandwidth product while consuming 60 μA at 5 V supply voltage.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 880 kHz typ
  • Unity gain stability
  • Low power shutdown mode: 5 nA typ
  • Low offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened op-amps
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40° C to +125° C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section