text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6392AIDT

TSV6392A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6392AIDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 800µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,887.50
USD
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section