text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6392IST

TSV6392 Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6392IST - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 2.4MHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 69µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 93dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Low Noise: 60nV/√Hz
Output Current: 72mA
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,880.00
USD
Quantity
Unit Price
4,000+
$0.47
Product Variant Information section