text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6393AIST

TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV6393AIST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 1mV
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The TSV6393AIST is a low voltage dual rail-to-rail input/output operational amplifier. It offers an excellent speed/power consumption ratio, 2.4 MHz gain bandwidth product while consuming only 60 μA at 5 V.

Features:

  • Rail-to-rail input and output
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 2.4 MHz typ
  • Low power shutdown mode: 5 nA typ
  • Low offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40° C to +125° C

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,780.00
USD
Quantity
Unit Price
4,000+
$0.695
Product Variant Information section