text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV714IQ4T

IC OPAMP 150KHZ MICROPWR 16QFN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1436
Product Specification Section
STMicroelectronics TSV714IQ4T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.06V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 150kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 94dB
Supply Current: 10µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 95dB
Phase Margin: 45°
Low Noise: 100nV/√Hz
Output Current: 56mA
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,290.00
USD
Quantity
Unit Price
3,000+
$1.43
Product Variant Information section