text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV794IDT

Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rai

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2342
Product Specification Section
STMicroelectronics TSV794IDT - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 4
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 50MHz
Average Bias Current-Max: 2pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 5.5mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 109dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 53°
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.13
USD
Quantity
Unit Price
1
$2.13
15
$1.94
75
$1.83
250
$1.75
1,250+
$1.64