text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV852AIDT

TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2211
Product Specification Section
STMicroelectronics TSV852AIDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSV852AIDT is a low voltage dual  rail-to-rail output operational amplifier.  It outperforms the industry standard LMV321, proposing lower supply voltage capability.

Features:

  • Low power consumption: 180 μA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25°C
  • Tiny packages
  • Extended temperature range: -40°C to +125°C
  • Low supply voltage: 2.3 V - 5.5 V
  • Gain bandwidth product: 1.3 MHz
  • Automotive qualification

Applications:

  • Battery-powered applications
  • Portable devices
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.72
USD
Quantity
Unit Price
1
$1.72
15
$1.57
75
$1.48
250
$1.41
1,250+
$1.32