text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV853IST

IC OPAMP GP 1.3MHZ RRO 10MINISO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1432
Product Specification Section
STMicroelectronics TSV853IST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 27nA
Supply Voltage: 2.3V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 130µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 79dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 60°
Output Current: 70mA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,760.00
USD
Quantity
Unit Price
4,000+
$0.69