text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV914IPT

TSSOP 14 BODY 4.4 PITCH 0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV914IPT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Phase Margin: 45°
Low Noise: 27nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000+
$0.615
Product Variant Information section