text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX339IYPT

TSX339 Series 16 V 5 μA Micropower Quad CMOS Voltage Comparators - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX339IYPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 10pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 9dB
Supply Current: 7µA
Output Type: Open Drain
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
Output Current: 20mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,900.00
USD
Quantity
Unit Price
2,500+
$0.76
Product Variant Information section