text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX564AIPT

TSX564 Series 4 Circuit Rail-to-Rail 900 kHz 250µA CMOS Amplifier IC-TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX564AIPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 600µV
Gain Bandwidth Product: 900kHz
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 95dB
Supply Current: 250µA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 85dB
Phase Margin: 55°
Output Current: 92mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Unit Price
2,500+
$0.975
Product Variant Information section