text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX711AILT

TSX711 Series 16 V 2.7 MHz Low-Power Rail-to-Rail Operational Amplifier-SΟΤ-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX711AILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1.4V/µs
Input Offset Voltage-Max: 100µV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,755.00
USD
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section