text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX711AIYLT

TSX711AIYLT

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX711AIYLT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 1.4V/µs
Input Offset Voltage-Max: 100µV
Gain Bandwidth Product: 2.7MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 113dB
Supply Current: 660µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 131dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 149dB
Phase Margin: 55°
Low Noise: 22nV/√Hz
Output Current: 71mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section