text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX711ILT

TSX711 Series 16 V 2.7 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX711ILT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 1.4V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 2.7MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 116dB
Supply Current: 900µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 131dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 149dB
Phase Margin: 55°
Low Noise: 22nV/√Hz
Output Current: 68mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,335.00
USD
Quantity
Unit Price
3,000
$0.445
6,000+
$0.435
Product Variant Information section