text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX920ILT

TSX920 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
STMicroelectronics TSX920ILT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 17.2V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 100pA
Supply Voltage: 4V to 16V
Common Mode Rejection Ratio: 85dB
Supply Current: 3.4mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 113dB
Phase Margin: 55°
Low Noise: 16.5nV/√Hz
Output Current: 74mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section