text.skipToContent text.skipToNavigation

Référence fabricant

TSX922IST

TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - MSOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSX922IST - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 17.2V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 100pA
Supply Voltage: 4V to 16V
Common Mode Rejection Ratio: 85dB
Supply Current: 3.4mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 113dB
Phase Margin: 55°
Low Noise: 16.5nV/√Hz
Output Current: 74mA
Style d'emballage :  MSOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
30 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
3 920,00 $
USD
Quantité
Prix unitaire
4 000+
$0.98
Product Variant Information section