text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ121ICT

TSZ121 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSZ121ICT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.19V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 400kHz
Average Bias Current-Max: 200pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 136dB
Supply Current: 40µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 140dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 53°
Low Noise: 37nV/√Hz
Output Current: 17mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Unit Price
3,000
$0.465
6,000
$0.46
12,000
$0.455
15,000+
$0.45
Product Variant Information section