text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ151IYCT

Chopper 1.6 MHz 210µA 30 mA Single Ended Rail-to-Rail Amplifier SOT-323-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2329
Product Specification Section
STMicroelectronics TSZ151IYCT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 7µV
Gain Bandwidth Product: 1.6MHz
Average Bias Current-Max: 200pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 132dB
Supply Current: 210µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 140dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 60°
Low Noise: 27nV/√Hz
Output Current: 30mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.83
USD
Quantity
Unit Price
1
$0.83
15
$0.78
75
$0.755
300
$0.73
1,500+
$0.695