text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ181HYLT

Automotive-grade, very high accuracy (25 uV), high bandwidth (3 MHz), high tempe

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2042
Product Specification Section
STMicroelectronics TSZ181HYLT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 4.6V/µs
Input Offset Voltage-Max: 3.5µV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 115dB
Supply Current: 0.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 123dB
Operating Temp Range: -40°C to +150°C
DC Voltage Gain: 130dB
Phase Margin: 59°
Output Current: 29mA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.19
USD
Quantity
Unit Price
1
$1.19
15
$1.12
75
$1.08
300
$1.04
1,500+
$0.985