text.skipToContent text.skipToNavigation

Référence fabricant

TSZ181ILT

TSZ181: 5.5 V 3 MHz High Bandwidth Zero Drift Operational Amplifier - SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2544
Product Specification Section
STMicroelectronics TSZ181ILT - Caractéristiques techniques
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 4.7V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 136dB
Supply Current: 0.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 123dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 144dB
Phase Margin: 56°
Low Noise: 37nV/√Hz
Output Current: 29mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
28 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 500,00 $
USD
Quantité
Prix unitaire
3 000
$0.50
6 000+
$0.49
Product Variant Information section