text.skipToContent text.skipToNavigation

Manufacturer Part #

UA741IDT

UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2505
Product Specification Section
STMicroelectronics UA741IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1kHz
Average Bias Current-Max: 200nA
Supply Voltage: 5V to 40V
Common Mode Rejection Ratio: 90dB
Supply Current: 1.7mA
Operating Temp Range: -40°C to +105°C
Phase Margin: 50°
Low Noise: 23nV/√Hz
Output Current: 40mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The UA741IDT is a high performance monolithic general purpose operational amplifier constructed on a single silicon chip. It's wide range of operating voltages provide superior performances in integrator, summing amplifier and general feedback applications.

Features:

  • Large input voltage range
  • No latch-up
  • High gain
  • Short-circuit protection
  • No frequency compensation required
  • Same pin configuration as the UA709

Applications:

  • Summing amplifiers
  • Voltage followers
  • Integrators
  • Active filters
  • Function generators
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21