text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28635FVZ-T13

5V, Rail-to-Rail I/O, Zero-Drift, Programmable Gain Instrumentation Amplifiers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28635FVZ-T13 - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 2.3MHz
Slew Rate-Nom: 0.8V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 5µV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,550.00
USD
Quantity
Unit Price
2,500+
$3.42
Product Variant Information section