text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6S92-E/SN

MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6S92-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth-Nom: 1MHz to 18MHz
Slew Rate-Nom: 22V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 4mV
Gain: 32dB
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$460.00
USD
Quantity
Unit Price
100
$1.17
300
$1.15
2,000
$1.13
3,000+
$1.12
Product Variant Information section