text.skipToContent text.skipToNavigation

Manufacturer Part #

TS271IDT

TS271 Series 16 V 100 kHz CMOS Programmable Low Power Single OP AMP - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS271IDT - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 100kHz
Slew Rate-Nom: 0.04V/µs
Supply Voltage-Max: 16V
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.235
7,500
$0.23
12,500+
$0.225
Product Variant Information section