text.skipToContent text.skipToNavigation

Manufacturer Part #

TSCS42A2X1NLGIZAX

I2S/ LJ/ RJ / BT PCM with gain code support / Stereo Amp

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Tempo Semiconductor TSCS42A2X1NLGIZAX - Technical Attributes
Attributes Table
No of Channels: 4
Gain Bandwidth-Nom: 20Hz to 20kHz
Supply Voltage-Max: 5.5V
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
260
Total
$1,211.60
USD
Quantity
Unit Price
260
$4.66
520
$4.61
780+
$4.57